Rohm SLR-342YC3F

SLR-342 Series Yellow Ø3.1 mm 40° Clear 16 mcd 2.1 V Round Through Hole LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
511-1251-ND 583 Buy Now »
USD
0.520 0.378 0.247 0.139 0.116
Newark
40P3279 88 Buy Now »
USD
0.620 0.458 0.393 0.227 0.170
Future Electronics
SLR-342YC3F 1,315 Buy Now »
USD
0.118 0.118 0.106
Avnet
SLR-342YC3F 0 ··
USD
0.108
RS Components
178920 1,690 Buy Now »
Avnet Europe
SLR-342YC3F 0 ··
USD
0.101
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SLR-342YC3F 28 Buy Now »
USD
0.400 0.400 0.200 0.200 0.200
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SLR-342YC3F Contact Send RFQ »
North Star Micro
SLR-342YC3F Contact ··
XS Micro
SLR-342YC3F Contact ··

Descriptions

LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk
Avnet Europe
LED YELLOW CLEAR 3MM ROUND T/H
Digi-Key
LED, 3.1MM, YELLOW; LED / Lamp Size:3.1mm / T-1; LED Colour:Yellow; Typ Luminous Intensity:16mcd; Viewing Angle:40°; Forward Current:10mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-25°C to +85°C
Farnell
LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk
Avnet
SLR-342 Series Yellow Ø3.1 mm 40° Clear 16 mcd 2.1 V Round Through Hole LED
Future Electronics
LED, 3.1MM, YELLOW; LED / Lamp Size:3.1mm / T-1; LED Colour:Yellow; Typ Luminous Intensity:16mcd; Viewing Angle:40°; Forward Current:10mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes
Newark
LED 3.1mm Yellow 585nm Lens Colored
RS Components

Technical Specifications

Luminous Intensity 16 mcd
Forward Voltage 2.1 V
Lens Type Non-Diffused
Size-Height 5.2 mm
Color Yellow
Size-Diameter 3.1 mm
Mounting Type Through Hole Vertical
Wavelength 585 nm
RoHS Compliant
Lead-Free Status Lead Free
Viewing Angle 40 °
Lens Color Yellow
Packaging Bulk

Documents

Digi-Key
Datasheet 3 pages 10 years ago
Future Electronics
Datasheet 3 pages 10 years ago
Datasheet 4 pages 6 years ago

Alternate Names

ROHM SEMICONDUCTOR SLR-342YC3F
RHOM SLR-342YC3F
ROH SLR-342YC3F
RHM SLR-342YC3F
ROHM CO LTD SLR-342YC3F
ROHM ELECTRONICS SLR-342YC3F
ROHS SLR-342YC3F
ROM SLR-342YC3F
ROMH SLR-342YC3F
ROHN SLR-342YC3F
ROHM SEMI SLR-342YC3F
ROHM CORP SLR-342YC3F
ROHM CORPORATION SLR-342YC3F
MIYA SLR-342YC3F
ROHM CO SLR-342YC3F
ROHM ELEC SLR-342YC3F
Rohm Company Limited SLR-342YC3F
ROHM ELECTRO SLR-342YC3F
ROHM SEMICONDUCTOR(VA) SLR-342YC3F
ROHM COMPANY LTD SLR-342YC3F
ROHM INC SLR-342YC3F
ROHM/MISC SLR-342YC3F
ROHM/NONE SLR-342YC3F
ROHM/KOA SLR-342YC3F
ROHM COL SLR-342YC3F

Search for other parts like SLR-342 »