Cornell Dubilier SLPX122M200C9P3

Cap Aluminum Lytic 1200uF 200V 20% (25 X 50mm) Snap-In 10mm 0.166 Ohm 3610mA 3000h 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)166 mΩ
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.61 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX122M200C9P3.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Newark
Datasheet8 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Sager Electronics
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLPX122M200C9P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLPX122M200C9P3 provided by its distributors.

Cap Aluminum Lytic 1200uF 200V 20% (25 X 50mm) Snap-In 10mm 0.166 Ohm 3610mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 1200uF 200V 20% 85C | Cornell-Dubilier SLPX122M200C9P3
Capacitor Alum Elec 1200Uf 200V 20%, Snap-In; Capacitance:1200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier SLPX122M200C9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.2 mF
ESR (Equivalent Series Resistance)166 mΩ
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3.61 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX122M200C9P3.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Newark
Datasheet8 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Sager Electronics
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements