Cornell Dubilier SLPX103M035E3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)53 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current3.61 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M035E3P3.

Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
Electro Sonic
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet9 pages16 years ago
Upverter
Datasheet9 pages9 years ago
Newark
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-39.18%

Alternate Parts

Price @ 1000
$ 1.675
$ 1.776
$ 1.996
$ 3.551
$ 1.604
$ 0.438
$ 1.849
Stock
67,749
14,879
8,883
4,418
1,146
2,893
1,096
Authorized Distributors
10
9
8
5
6
4
1
Capacitance
10 mF
10 mF
10 mF
10 mF
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
PCB, Through Hole
PCB, Through Hole
-
PCB, Through Hole
Through Hole
Case/Package
Radial
Aluminum
Radial
Radial
Aluminum
Radial
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
35 V
-
35 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
53 mΩ
-
-
66.31 mΩ
-
50 mΩ
50 mΩ
Life (Hours)
3000 hours
2000 hours
3000 hours
2000 hours
2000 hours
3000 hours
2000 hours
Ripple Current
3.61 A
4.58 A
3.61 A
4 A
4.58 A
4.4 A
4.42 A
Height - Seated (Max)
29.9974 mm
-
29.9974 mm
32.004 mm
-
32.004 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLPX103M035E3P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLPX103M035E3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 0.053 Ohm 3610mA 3000h 85Ž
SLPX Series 35 V 10000 uF ±20% 30 x 30mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C
Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In; Capacitance:10000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M035E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)53 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current3.61 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M035E3P3.

Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
Electro Sonic
Datasheet9 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Datasheet9 pages16 years ago
Upverter
Datasheet9 pages9 years ago
Newark
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements