JST SLP-02V

Connector Plug Housing, SL Series, 2 Position, 3.96mm, 26-18 AWG, 300V, White
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating7 A
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Poles2
Dimensions
Height9.3 mm
Length9.16 mm
Pitch3.96 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for JST SLP-02V.

Amar Radio Corporation
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-56.40%

Engineering Resources

View Evaluation kits and Reference designs for JST SLP-02V.

Descriptions

Descriptions of JST SLP-02V provided by its distributors.

Connector Plug Housing, SL Series, 2 Position, 3.96mm, 26-18 AWG, 300V, White
Plug Housing, 2Pos, 3.96Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SLP-02V
Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Bag
2 PinM Plug,7A,300V,Pih:3.96mm,Crimp,ST,CLR:WE
PlugHousing, 2Circuit, 3.96mmPitch

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP02V

Technical Specifications

Technical
Current Rating7 A
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Poles2
Dimensions
Height9.3 mm
Length9.16 mm
Pitch3.96 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for JST SLP-02V.

Amar Radio Corporation
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant