TDK SLF7045T-4R7M2R0-PF

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Case Code (Metric)7045
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.1 A
DC Current2.1 A
DC Resistance (DCR)36 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current2.1 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance30 mΩ
RMS Current (Irms)2.1 A
Saturation Current2 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.2 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Max Length7.2 mm
Max Width7.2 mm
Min Length6.8 mm
Min Width6.8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-4R7M2R0-PF.

TDK
Datasheet5 pages4 years ago
Upverter
Datasheet2 pages22 years ago
Newark
Datasheet9 pages11 years ago
Datasheet20 pages11 years ago
Datasheet49 pages11 years ago
iiiC
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-0.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK SLF7045T-4R7M2R0-PF.

Related Parts

Descriptions

Descriptions of TDK SLF7045T-4R7M2R0-PF provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductor (SMD), 4.7 uH, ± 20%, 2.1 A, Shielded, 2 A, 7mm x 7mm x 4.5mm
Power Line Ind, 4.7Uh,2A,20%, Full Reel; Inductance:4.7Μh; Dc Resistance Max:0.03Ohm; Self Resonant Frequency Min:-; Dc Current Rating:2A; Inductor Case Style:smd; Product Range:slf Series; Inductance Tolerance:± 20% Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-4R7M2R0-PF.
  • SLF7045T4R7M2R0-PF
  • SLF7045T4R7M2R0PF

Technical Specifications

Physical
Case/PackageNonstandard
Case Code (Metric)7045
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.1 A
DC Current2.1 A
DC Resistance (DCR)36 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current2.1 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance30 mΩ
RMS Current (Irms)2.1 A
Saturation Current2 A
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.2 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Max Length7.2 mm
Max Width7.2 mm
Min Length6.8 mm
Min Width6.8 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-4R7M2R0-PF.

TDK
Datasheet5 pages4 years ago
Upverter
Datasheet2 pages22 years ago
Newark
Datasheet9 pages11 years ago
Datasheet20 pages11 years ago
Datasheet49 pages11 years ago
iiiC
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant