TDK SLF6028T-4R7M1R6

Ind Power Shielded Wirewound 4.7uH 20% 1KHz 2.5A 2424 T/R
Obsolete

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2.5 A
DC Resistance (DCR)34.1 mΩ
Inductance4.7 µH
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current1.6 A
ShieldingShielded
Test Frequency1 kHz
Tolerance20 %
Dimensions
Height - Seated (Max)2.9972 mm
Length5.9944 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF6028T-4R7M1R6.

DigiKey
Datasheet2 pages24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK SLF6028T-4R7M1R6.

Descriptions

Descriptions of TDK SLF6028T-4R7M1R6 provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 20% 1KHz 2.5A 2424 T/R
FIXED IND 4.7UH 1.6A 34.1 MOHM
Product Description Demo for Development.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF6028T4R7M1R 6
  • SLF6028T4R7M1R6

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating2.5 A
DC Resistance (DCR)34.1 mΩ
Inductance4.7 µH
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current1.6 A
ShieldingShielded
Test Frequency1 kHz
Tolerance20 %
Dimensions
Height - Seated (Max)2.9972 mm
Length5.9944 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF6028T-4R7M1R6.

DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant