APEM SLB23814

Switch Slide DP3T 300MA 125V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating300 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On-On
Switch Travel3.2 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length4 mm

Engineering Resources

View Evaluation kits and Reference designs for APEM SLB23814.

Related Parts

Descriptions

Descriptions of APEM SLB23814 provided by its distributors.

SWITCH SLIDE DP3T 300MA 125V
Miniature Slide Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating300 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On-On
Switch Travel3.2 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length4 mm

Compliance

Environmental Classification
RoHSCompliant