Telit SL869L-V2

Contact for details

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth50 MHz
Data Rate400 kbps
InterfaceI2C, UART
Max Frequency1.61 GHz
Max Operating Temperature85 °C
Max Power Dissipation122 mW
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Dimensions
Height2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Telit SL869L-V2.

Descriptions

Descriptions of Telit SL869L-V2 provided by its distributors.

Contact for details
Telecom Circuit

Manufacturer Aliases

Telit has several brands around the world that distributors may use as alternate names. Telit may also be known as the following names:

  • TELIT WIRELESS SOLUTIONS
  • Telit Wireless Solutions Inc
  • TELIT CINTERION
  • Telit Location Solutions
  • TELIT COMMUNICATIONS
  • TELIT COMMUNICATIONS PLC
  • TELIT WIRELESS SOLITIONS
  • TELIT WRLS
  • Telit IoT Solutions Inc
  • TELIT WIRE
  • Telit Communications SPA inom EU
  • TELIT COMMUNICATIONS SPA

Technical Specifications

Technical
Bandwidth50 MHz
Data Rate400 kbps
InterfaceI2C, UART
Max Frequency1.61 GHz
Max Operating Temperature85 °C
Max Power Dissipation122 mW
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Dimensions
Height2.5 mm