Ametherm SL32 2R025

THERMISTOR, SERIES SL32; Series:SL32; Thermistor Type:NTC; Resistance:2ohm; Resistance Tolerance:± 15%; Case Style:Radi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
570-1062-ND 25,380 Buy Now »
USD
2.49 2.25 1.54 1.13 0.988
Mouser
995-SL32-2R025 984 Buy Now »
USD
2.49 2.25 1.54 1.12 0.988
Newark
72J6846 0 ··
USD
2.83 2.29 1.75 1.17 1.09
IBS Electronics
SL32-2R025 145 ··
Farnell
1653462 467 Buy Now »
GBP
1.77 1.77 1.02 0.830 0.823
element14 APAC
1653462 46 Buy Now »
SGD
3.90 3.52 2.41 1.76 1.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
SL322R025 22 Buy Now »
USD
4.25 3.93 3.42 3.42 3.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SL32 2R025 Contact ··

Descriptions

AMETHERM# SL32-2R025 25A2Ohm
IBS Electronics
THERMISTOR, SERIES SL32; Thermistor Type:NTC; Resistance:2ohm; Thermistor Tolerance:± 15%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Package / Case:Radial; Resistance Tolerance:± 15%; Series:SL32
element14 APAC
ICL 2 OHM 20% 25A 30MM
Digi-Key
THERMISTOR, SERIES SL32; Series:SL32; Thermistor Type:NTC; Resistance:2ohm; Resistance Tolerance:± 15%; Case Style:Radial
Farnell
NTC Thermistor; Series:SL32; Thermistor Type:NTC; Resistance:2ohm; Thermistor Tolerance:± 15%; Package/Case:Radial; Dissipation Constant:45.4mW/°C; Lead Spacing:7.9mm; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
NTC thermistor; 2Ω; ±15%
TME

Technical Specifications

Number of Pins 2
Current Rating 25 A
Lead-Free Status Lead Free
Resistance Tolerance ±15%
Mounting Type Through Hole Radial
REACH SVHC Compliance No SVHC
Lead Length 38 mm
Resistance 2 Ω
Packaging Bag
Size-Length 38 mm
Size-Thickness 6.35 mm
Size-Diameter 30 mm
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 12 years ago
Factory Futures
Datasheet 1 page 4 years ago

Images

Alternate Names

AMETHERM INC SL32 2R025
AMETHERM/MEASUREMENT SPECIALTIES CO SL32 2R025
AMETHERM (VA) SL32 2R025
Ametherm-Meausurement SL32 2R025
Ametherm Manufactures SL32 2R025

Search for other parts like SL32 »