Silicon Labs SL28748ELI

Programmable PLL Clock Generator Quad 32-Pin QFN EP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Weight50.008559 mg
Technical
InputCrystal
Max Duty Cycle55 %
Max Frequency133 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements4
Number of Outputs8
Operating Supply Current65 mA
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height800 µm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SL28748ELI.

SHENGYU ELECTRONICS
Datasheet19 pages18 years ago

Alternate Parts

Price @ 1000
$ 21.83
$ 21.83
Stock
2,603
347,601
347,601
Authorized Distributors
0
5
5
Case/Package
QFN
SOIC
SOIC
Number of Pins
32
28
28
Max Frequency
133 MHz
-
-
Interface
-
Parallel
Parallel
Logic Function
-
-
-
Min Supply Voltage
3.135 V
11.4 V
11.4 V
Max Supply Voltage
3.465 V
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SL28748ELI.

Related Parts

Descriptions

Descriptions of Silicon Labs SL28748ELI provided by its distributors.

Programmable PLL Clock Generator Quad 32-Pin QFN EP
Clock Generators & Support Products Calpella, IronLake, Jasper Forest, Ibex Peak.
Clock Generator 14.318MHz Input 133MHz Output 32-Pin QFN EP Tube
Calpella, IronLake, Jasper Forest, Ibex Peak. -- Control: I2C/Pin; Reference Inputs: 1; Clock Outputs: 8; Input Frequency (MHz): 14.318 MHz; Output Frequency (MHz): 14.3 MHz, 27 MHz, 96 MHz, 100 MHz, 133 MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Weight50.008559 mg
Technical
InputCrystal
Max Duty Cycle55 %
Max Frequency133 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Elements4
Number of Outputs8
Operating Supply Current65 mA
Operating Supply Voltage3.3 V
PLLYes
Dimensions
Height800 µm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SL28748ELI.

SHENGYU ELECTRONICS
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant