Silicon Labs SL23EP09ZI-1H

Zero Delay PLL Clock Driver Single 10MHz to 220MHz 16-Pin TSSOP Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight50.008559 mg
Technical
InputClock
Max Frequency220 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current42 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Outputs9

Documents

Download datasheets and manufacturer documentation for Silicon Labs SL23EP09ZI-1H.

TME
Datasheet15 pages6 years ago
Upverter
Datasheet14 pages13 years ago
SHENGYU ELECTRONICS
Datasheet15 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SL23EP09ZI-1H.

Related Parts

Descriptions

Descriptions of Silicon Labs SL23EP09ZI-1H provided by its distributors.

Zero Delay PLL Clock Driver Single 10MHz to 220MHz 16-Pin TSSOP Tube
Clock Buffer Industry standard 1:9 zero delay clock buffer
IC BUFFER 220MHZ 9CH3.3V 16TSSOP

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight50.008559 mg
Technical
InputClock
Max Frequency220 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current42 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Outputs9

Documents

Download datasheets and manufacturer documentation for Silicon Labs SL23EP09ZI-1H.

TME
Datasheet15 pages6 years ago
Upverter
Datasheet14 pages13 years ago
SHENGYU ELECTRONICS
Datasheet15 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant