Littelfuse SL1026-275

Gas Discharge Tubes 20kADC 10AAC 2.5pF Cartridge Holder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins3
Number of Terminals2
Technical
Capacitance2.5 pF
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current40 kA
TerminationClip
Voltage Rating275 V
Dimensions
Depth9.1 mm
Diameter9.1 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1026-275.

element14 APAC
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages18 years ago
Littelfuse SCT
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SL1026-275.

Descriptions

Descriptions of Littelfuse SL1026-275 provided by its distributors.

Gas Discharge Tubes 20kADC 10AAC 2.5pF Cartridge Holder
Tray/Gdt/Gp Delta 3T 275V Rohs Compliant: Yes |Littelfuse SL1026-275
Gas Plasma Arrestors 275V Delta 3 Terminal
SL1026 Series - Three Terminal Maximum Duty Gas Plasma Overvoltage Arresters (GDT), 275V, 20kA, plug in, RoHS
Littelfuse SCT
GAS DISCHARGE TUBE, 3T, 275V; Product Range: SL1026 Series; DC Breakover Voltage: 275V; GDT Case Style: -; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 800V; Suppressor Type: Gas Discharge Tube (GDT)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Number of Pins3
Number of Terminals2
Technical
Capacitance2.5 pF
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current40 kA
TerminationClip
Voltage Rating275 V
Dimensions
Depth9.1 mm
Diameter9.1 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1026-275.

element14 APAC
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages8 years ago
DigiKey
Datasheet2 pages18 years ago
Littelfuse SCT
Datasheet2 pages6 years ago
Fuses Unlimited
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant