Littelfuse SL1021B145C

Gas Plasma Arrestors 3T B145V Beta 3 Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current20 kA
TerminationSolder
Dimensions
Diameter8 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1021B145C.

DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SL1021B145C.

Descriptions

Descriptions of Littelfuse SL1021B145C provided by its distributors.

Gas Plasma Arrestors 3T B145V Beta 3 Terminal
GDT 145V 20KA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
Peak Pulse Current20 kA
TerminationSolder
Dimensions
Diameter8 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1021B145C.

DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant