Littelfuse SL1021A420RF

Tray/Gdt/Gp 3T A420V Radial + Fs Rohs Compliant: Yes |Littelfuse SL1021A420RF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 pF
Fail ShortYes
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current10 kA
TerminationRadial
Dimensions
Diameter8 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1021A420RF.

Mouser
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages14 years ago
Datasheet3 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SL1021A420RF.

Descriptions

Descriptions of Littelfuse SL1021A420RF provided by its distributors.

Tray/Gdt/Gp 3T A420V Radial + Fs Rohs Compliant: Yes |Littelfuse SL1021A420RF
SL1021A Series - Three Terminal Medium Duty Gas Plasma Overvoltage Arrester(GDT), 420V, 10kA, plug in, RoHS
Littelfuse SCT
Gas Plasma Arrestors 3T A420V Beta 3 Terminal
3-electrode arrester, SL1021A420RFAH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 pF
Fail ShortYes
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current10 kA
TerminationRadial
Dimensions
Diameter8 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1021A420RF.

Mouser
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages14 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant