Littelfuse SL1011A150A

Gas Plasma Arrestors 5A Beta 2 Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current5 kA
TerminationAxial
Dimensions
Diameter8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1011A150A.

Mouser
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SL1011A150A.

Descriptions

Descriptions of Littelfuse SL1011A150A provided by its distributors.

Gas Plasma Arrestors 5A Beta 2 Terminal
GDT 150V 5KA 2 POLE THROUGH HOLE
GP BETA 2T A150V AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current5 kA
TerminationAxial
Dimensions
Diameter8 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1011A150A.

Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant