Littelfuse SL1003A400C

Bulk/Gdt/Gp Minibeta 3T A400V Core Rohs Compliant: Yes |Littelfuse SL1003A400C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSolder
Technical
Capacitance1.2 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current5 kA
TerminationSolder
Dimensions
Diameter6.1 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1003A400C.

Mouser
Datasheet3 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SL1003A400C.

Descriptions

Descriptions of Littelfuse SL1003A400C provided by its distributors.

Bulk/Gdt/Gp Minibeta 3T A400V Core Rohs Compliant: Yes |Littelfuse SL1003A400C
SL1003A Series - Three Terminal BroadBand Optimized Minitube Gas Plasma Overvoltage Arrester(GDT), 400V, 5kA, RoHS
Littelfuse SCT
French Electronic Distributor since 1988
GAS PLASMA ARRESTOR 5A MINIBETA 3-TERM SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSolder
Technical
Capacitance1.2 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles3
PackagingBulk
Peak Pulse Current5 kA
TerminationSolder
Dimensions
Diameter6.1 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1003A400C.

Mouser
Datasheet3 pages18 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant