Littelfuse SL1002A260SM

T&r/Gdt/Gp Minibeta 2T A260V Smd Rohs Compliant: Yes |Littelfuse SL1002A260SM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSolder, Surface Mount
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current5 kA
TerminationSolder
Dimensions
Diameter6.2 mm
Length4.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1002A260SM.

Littelfuse SCT
Datasheet5 pages6 years ago
DigiKey
Datasheet2 pages18 years ago
Mouser
Datasheet3 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SL1002A260SM.

Descriptions

Descriptions of Littelfuse SL1002A260SM provided by its distributors.

T&r/Gdt/Gp Minibeta 2T A260V Smd Rohs Compliant: Yes |Littelfuse SL1002A260SM
Gas Plasma Arrestors 210-310V 5A MiniBeta 2 Term
SL1002A Series - Two Terminal BroadBand Optimized Minitube Gas Plasma Overvoltage Arresters(GDT), 260V, 5kA, RoHS
Littelfuse SCT
French Electronic Distributor since 1988
GAS DISCHARGE TUBE 260V 5KA 2 POLE SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSolder, Surface Mount
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current5 kA
TerminationSolder
Dimensions
Diameter6.2 mm
Length4.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SL1002A260SM.

Littelfuse SCT
Datasheet5 pages6 years ago
DigiKey
Datasheet2 pages18 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant