Ametherm SL10 40002

Icl 40 Ohm 20% 2A 10MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating2 A
Dissipation Factor11 %
PackagingBulk
Resistance40 Ω
Tolerance20 %
Dimensions
Diameter10.0076 mm
Lead Diameter500 µm
Lead Pitch5.1054 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ametherm SL10 40002.

Newark
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-0.66%

Engineering Resources

View Evaluation kits and Reference designs for Ametherm SL10 40002.

Descriptions

Descriptions of Ametherm SL10 40002 provided by its distributors.

ICL 40 OHM 20% 2A 10MM
Ntc Thermistor; Product Range:Sl10 Series; Disc Size:10Mm; Zero Power Resistance At 25°C:40Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:15J; Maximum Steady State Current At 25°C:2A; Dissipation Constant:11Mw/°C; No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL10 40002

Manufacturer Aliases

Ametherm has several brands around the world that distributors may use as alternate names. Ametherm may also be known as the following names:

  • AMETHERM INC
  • AMETHERM/MEASUREMENT SPECIALTIES CO
  • AMETHERM (VA)
  • Ametherm-Meausurement
  • Ametherm Manufactures
  • INTERNATIONAL LIGHT TECH

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating2 A
Dissipation Factor11 %
PackagingBulk
Resistance40 Ω
Tolerance20 %
Dimensions
Diameter10.0076 mm
Lead Diameter500 µm
Lead Pitch5.1054 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ametherm SL10 40002.

Newark
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant