Ametherm SL10 12101

Thermister SL10 12101 120 Ohm +/- 20% 1A 14J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Number of Pins2
Technical
Current Rating1 A
PackagingBulk
Resistance120 Ω
Tolerance20 %
Dimensions
Diameter10.0076 mm
Lead Diameter500 µm
Lead Pitch5.1054 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ametherm SL10 12101.

Newark
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-21.07%

Engineering Resources

View Evaluation kits and Reference designs for Ametherm SL10 12101.

Related Parts

Descriptions

Descriptions of Ametherm SL10 12101 provided by its distributors.

THERMISTER SL10 12101 120OHM +/- 20% 1A 14J
ICL 120 OHM 20% 1A 10MM
Ntc Thermistor; Product Range:Sl10 Series; Disc Size:10Mm; Zero Power Resistance At 25°C:120Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:14J; Maximum Steady State Current At 25°C:1A; No. Of Pins:2; Resistance:120Ohm Rohs Compliant: Yes |Ametherm SL10 12101

Manufacturer Aliases

Ametherm has several brands around the world that distributors may use as alternate names. Ametherm may also be known as the following names:

  • AMETHERM INC
  • AMETHERM/MEASUREMENT SPECIALTIES CO
  • AMETHERM (VA)
  • Ametherm-Meausurement
  • Ametherm Manufactures
  • INTERNATIONAL LIGHT TECH

Technical Specifications

Physical
Case/Package120
Number of Pins2
Technical
Current Rating1 A
PackagingBulk
Resistance120 Ω
Tolerance20 %
Dimensions
Diameter10.0076 mm
Lead Diameter500 µm
Lead Pitch5.1054 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ametherm SL10 12101.

Newark
Datasheet1 page12 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant