Tadiran SL-889/P

Battery: lithium (LTC); 3.6V; 1/10D; 3pin; Ø33x6.2mm; 1000mAh

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S741200001128 418 Buy Now »
JPY
1990.00 1480.00 1170.00 1170.00 1170.00
Farnell
1135794 62 Buy Now »
GBP
11.00 11.00 10.22 10.22 10.22
element14 APAC
1135794 0 ··
AUD
10.06 10.06 10.06 10.06 10.06
Distrelec
SL-889/P 257 Buy Now »
EUR
13.71 13.04 12.35 12.35 12.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
SL-889/P 484 Buy Now »
USD
12.31 10.96 9.58 9.58 9.58

Descriptions

Lithium Coin 3.6V 1Ah 1/10D Primary Through Hole
Chip One Stop Global
BATTERY, LITHIUM, 1/10D, 3.6V
element14 APAC
Battery: lithium (LTC); 3.6V; 1/10D; 3pin; Ø33x6.2mm; 1000mAh
TME
Lithium battery [Tadiran Batteries] SL-889/P Lithium battery
Distrelec
BATTERY, LITHIUM, 1/10D, 3.6V; Voltage, Output:3.6V; Battery Size Code:1/10D; Technology, Battery:Lithium Thionyl Chloride; External Length / Height:6.2mm; Body Diameter:33mm; Energy Storage Capacity:1Ah; Discharge Current Max:10mA; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Weight:17g; Case Style:Lithium Wafer Cell; Lead Diameter:0.8mm
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 16 g
Size-Height 6.2 mm
Output Voltage 3.6 V

Documents

Farnell
Datasheet 5 pages 9 years ago
Datasheet 6 pages 13 years ago
Datasheet 5 pages 7 years ago
Datasheet 7 pages 6 years ago
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 10 years ago

Images

Alternate Names

Tadiran Batteries SL-889/P
TADIRA SL-889/P
Tadiran Ltd SL-889/P
TADIRAN BATT SL-889/P
Tadiran Batteries Ltd SL-889/P
TADIRAN BATTERIES GMBH SL-889/P
TADIRAN ELECTRONIC INDUSTRIES SL-889/P
TADIRAN ELECTRONICS SL-889/P
TADIRAN ELECTRONICS CORP SL-889/P
TADIRAN LITIH SL-889/P
Tadiran Limited SL-889/P

Search for other parts like SL-889 »