ALPS SKRPABE010

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorClear
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-30 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)16 V
Dimensions
Actuator Length700 µm
Depth4.6 mm
Height2.5 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKRPABE010.

Master Electronics
Datasheet3 pages10 years ago
TME
Datasheet5 pages4 years ago
Electro Sonic
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-47.03%

Engineering Resources

View Evaluation kits and Reference designs for ALPS SKRPABE010.

Related Parts

Descriptions

Descriptions of ALPS SKRPABE010 provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD Automotive T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 1.57N, Solder Terminal, Surface Mount-straight
SKRP Series SPST 1.57 N Black Straight SMT Non-Illuminated Tactile Switch

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorClear
Contact PlatingSilver
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-30 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)16 V
Dimensions
Actuator Length700 µm
Depth4.6 mm
Height2.5 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKRPABE010.

Master Electronics
Datasheet3 pages10 years ago
TME
Datasheet5 pages4 years ago
Electro Sonic
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant