ALPS SKRGAFD010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGrey
MountThrough Hole
Technical
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Max Current Rating50 mA
Max Operating Temperature90 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
PackagingCut Tape
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Depth6.2 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKRGAFD010.

Master Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-33.79%

Engineering Resources

View Evaluation kits and Reference designs for ALPS SKRGAFD010.

Related Parts

Descriptions

Descriptions of ALPS SKRGAFD010 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape
Tactile Switches SPST D=6.20mm 5.00mm 50mA @ 12VDC Through Hole RoHS
SWIT TCTL NO SPST RND BTN PC PINS 0.05A 12VDC 2.55N TH RDL T

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
Case/PackageRadial
ColorGrey
MountThrough Hole
Technical
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life200 kcycles
Max Current Rating50 mA
Max Operating Temperature90 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
PackagingCut Tape
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Depth6.2 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKRGAFD010.

Master Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant