Semikron SKR100/16

Diode, Stud; 100 A; 15 mA (Max.); 1750 A @ degC, 10 ms; e-13

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88K1224 0 ··
USD
32.85 27.99 27.99 27.99
Allied Electronics
70098185 17 Buy Now »
USD
47.89 43.18 37.62 36.07 36.07
Farnell
1467140 6 Buy Now »
GBP
28.70 28.70 21.82 20.25 20.25
element14 APAC
1467140 6 Buy Now »
SGD
50.52 47.10 46.65 46.65 46.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Richardson RFPD
SKR100/16 0 ··

Descriptions

DIODE, STANDARD, 100A, 1600V, STUD
element14 APAC
Power Module Diode, 1.6 V, 125 A, 1.55 V, Single
Newark
Features: Reverse voltages up to 1800 V Hermetic metal case with glass insulator Threaded stud ISO M12, M16 x 1,5 SKR: cathode to stud Typical Applications: All-purpose mean power rectifier diodes Cooling via heatsinks Non-controllable and half-controllable rectifier Free-wheeling diodes Recommended snubber network: R C : 0,25 µF, 50 ohm, (P R = 2 W), R P = 50 kohm (P R = 20 W)
Semikron
DIODE, STANDARD, 100A, 1600V, STUD
Farnell
Diode, Stud; 100 A; 15 mA (Max.); 1750 A @ degC, 10 ms; e-13
Allied Electronics
STANDARD RECOVERY DIODE AND RECTIFIER
Richardson RFPD

Technical Specifications

Mounting Type Through Hole
Forward Voltage 1.55 V
REACH SVHC Compliance No SVHC
Number of Pins 2
RoHS Compliant

Documents

Semikron
Datasheet 3 pages
SindoPower, Semikron-group
Datasheet 3 pages
Datasheet 3 pages
element14
Datasheet 3 pages
Datasheet 3 pages
Farnell
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Datasheet 5 pages 18 years ago
Newark
Datasheet 3 pages
Allied Electronics
Datasheet 2 pages 7 years ago
Datasheet 4 pages 11 years ago
iiiC
Datasheet 3 pages

Images

Alternate Names

SEMIK SKR100/16
SEMIKRON INC SKR100/16
SEMIKRO SKR100/16
SEMIKRON INTERNATIONAL SKR100/16
semokron SKR100/16
SEMIKON SKR100/16
SEMIKR SKR100/16
SEMIKROM SKR100/16
SMIKRON SKR100/16
SEMIKEON SKR100/16
SEMIKRON INTERNATIONAL GMBH SKR100/16
Semikron Passive SKR100/16
Sindopower / Semikron SKR100/16
Mikron Manufacturing SKR100/16

Search for other parts like SKR100 »