ALPS SKQGABE010

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Reel package
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length300 µm
Depth5.2 mm
Height1.7 mm
Length6.4 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKQGABE010.

Electro Sonic
Datasheet4 pages14 years ago
Master Electronics
Datasheet4 pages10 years ago
Newark
Datasheet5 pages16 years ago
TME
Datasheet6 pages4 years ago
Arrow.cn
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-48.09%

Engineering Resources

View Evaluation kits and Reference designs for ALPS SKQGABE010.

Related Parts

Descriptions

Descriptions of ALPS SKQGABE010 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Reel package
SKQ Series SPST 0.05 A 12 V 5.2 x 5.2 x 1.5mm 160 gf Tactile Switch
SWITCH, SPST, 0.05A, 12V, SOLDER; Product Range: SKQG Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 157gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L
SWITCH, TACTILE, SMD, 1.57N; Operating Force:1.57N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Surface Mount; Actuator / Cap Colour:Chrome; Contact Current @ Contact Voltage DC Max:50mA; Contact Current @ Contact Voltage DC Min:10µA; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Resistance:100mohm; Contact Voltage DC Max:12VDC; Contact Voltage DC Min:1VDC; Contact Voltage DC Nom:12V; External Depth:5.2mm; External Length / Height:1.2mm; External Width:5.2mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:100VDC; No. of Electrical Operations:500000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Pre-travel:0.25mm; Proof Voltage:250VAC; Series:SKQG; Shaft Length - Metric:0.3mm; Switch Operation:SPST; Terminal Type:SMD; Termination Type:SMD

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKQGABE010.

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Life (Cycles)1 Mcycles
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length300 µm
Depth5.2 mm
Height1.7 mm
Length6.4 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS SKQGABE010.

Electro Sonic
Datasheet4 pages14 years ago
Master Electronics
Datasheet4 pages10 years ago
Newark
Datasheet5 pages16 years ago
TME
Datasheet6 pages4 years ago
Arrow.cn
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant