Semikron SKN71/16

Diode, Stud; 70 A; 10 mA (Max.); 1150 mA (Max.) @ degC, 10 ms; E-11

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88K1223 9 Buy Now »
USD
6.79 6.79 6.79
Allied Electronics
70098182 195 Buy Now »
USD
9.34 8.15 6.35 6.35 6.35
Farnell
1467139 16 Buy Now »
GBP
14.07 14.07 12.01 9.64 8.67
element14 APAC
1467139 16 Buy Now »
SGD
20.13 17.72 16.75 16.75 16.75
Distrelec
SKN71/16 52 Buy Now »
EUR
8.47 7.88 7.33 7.33 7.33
RS Components
9056015 34 Buy Now »
GBP
7.95 7.95 5.45 5.45 5.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S719300003577 83 Buy Now »
JPY
1590.00 1040.00 1040.00 1040.00 1040.00
Ralph's Elec.
SKN7116 136 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SKN71/16 Contact Send RFQ »
XS Micro
SKN71/16 Contact ··

Descriptions

DIODE, STANDARD, 70A, 1600V, STUD; Diode Type:Standard Recovery; Voltage, Vrrm:1600V; Current, If AV:95A; Current, Ifsm:1150A; Voltage, Vf Max:1.5V; Temperature, Tj Max:180°C; Case Style:DO-203AB; No. of Pins:2; Current, Ifs Max:1150A; Diode Polarity:Anode to Stud; Forward Voltage:1.5V; Thread Size:M8; Time on, for IFSM:10ms; Voltage, Vrsm:1600V
Farnell
Features: Reverse voltages up to 1600 V Hermetic metal case with glass insulator Threaded stud ISO M8 and also 1/4-28 UNF SKN: anode to stud Typical Applications: All-purpose mean power rectifier diodes Cooling via heatsinks Non-controllable and half-controllable rectifiers Free-wheeling diodes Recommended snubber network: R C : 0,1 µF, 100 ohm (P R = 2 W), R P = 80 kohm (P R = 6 W)
Semikron
Rectifier diode [Semikron] SKN71/16 Rectifier diode
Distrelec
Diode 1600V 70A Stud Anode ISO M8
RS Components
Diode, Stud; 70 A; 10 mA (Max.); 1150 mA (Max.) @ degC, 10 ms; E-11
Allied Electronics
DIODE, STANDARD, 70A, 1600V, STUD; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(AV):95A; Forward Voltage VF Max:1.5V; Forward Surge Current Ifsm Max:1.15kA; Diode Case Style:DO-203AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1.15kA; Diode Polarity:Anode to Stud; Forward Voltage:1.5V; Junction Temperature Tj Max:180°C; Package / Case:DO-203AB; Thread Size:M8; Time on for IFSM:10ms; Voltage Vrsm:1.6V
element14 APAC
Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:1600V; Forward Current, If(AV):70A; Forward Surge Current Max, Ifsm:1150A; Forward Voltage Max, VF:1.5V; Package/Case:DO-203AB; Forward Current:150A ;RoHS Compliant: Yes
Newark

Technical Specifications

Forward Voltage 1.5 V
REACH SVHC Compliance No SVHC
Number of Pins 2
RoHS Compliant

Documents

SindoPower, Semikron-group
Datasheet 3 pages
Datasheet 3 pages
element14
Datasheet 3 pages
Datasheet 3 pages
Farnell
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
iiiC
Datasheet 3 pages
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 2 pages 7 years ago
Newark
Datasheet 3 pages

Images

Alternate Names

SEMIK SKN71/16
SEMIKRON INC SKN71/16
SEMIKRO SKN71/16
SEMIKRON INTERNATIONAL SKN71/16
semokron SKN71/16
SEMIKON SKN71/16
SEMIKR SKN71/16
SEMIKROM SKN71/16
SMIKRON SKN71/16
SEMIKEON SKN71/16
SEMIKRON INTERNATIONAL GMBH SKN71/16
Semikron Passive SKN71/16
Sindopower / Semikron SKN71/16
Mikron Manufacturing SKN71/16

Search for other parts like SKN71 »