Semikron SKM50GB12T4

Igbt Array & Module Transistor, Dual Npn, 81 A, 1.85 V, 1.2 Kv, Semitrans 2 Rohs Compliant: Yes |Semikron SKM50GB12T4
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountPanel, Screw
Number of Pins7
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage1.85 V
Collector Emitter Voltage (VCEO)1.2 kV
Element ConfigurationDual
Max Collector Current81 A
Max Operating Temperature175 °C
Min Operating Temperature-40 °C
PolarityNPN
TerminationScrew
Dimensions
Height30.1 mm
Length94 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Semikron SKM50GB12T4.

Semikron
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.11%

Engineering Resources

View Evaluation kits and Reference designs for Semikron SKM50GB12T4.

Related Parts

Descriptions

Descriptions of Semikron SKM50GB12T4 provided by its distributors.

Igbt Array & Module Transistor, Dual Npn, 81 A, 1.85 V, 1.2 Kv, Semitrans 2 Rohs Compliant: Yes |Semikron SKM50GB12T4
Insulated Gate Bipolar Transistor, 81A I(C), 1200V V(BR)CES, N-Channel
IGBT, HALFBRIDGE, MODULE, 50A, 1200V; Transistor Polarity: Dual NPN; DC Collector Current: 81A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 1.2kV; Transist
Features: IGBT4 = 4. Generation (Trench)IGBT VCEsat with positive temperaturecoefficient High short circuit capability, selflimiting to 6 x ICNOM Soft switching 4. Generation CALdiode (CAL4) UL recognized, file no. E63532 Typical Applications: AC inverter drives UPS Electronic welders

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRO
  • SEMIKRON INTERNATIONAL
  • SEMIKRON INC
  • semokron
  • SEMIKON
  • SEMIKR
  • SEMIKROM
  • SMIKRON
  • SEMIKEON
  • Semikron Danfoss Elektronik
  • semicron
  • SEMIKRON INTERNATIONAL GMBH
  • Semikron Passive
  • Sindopower / Semikron
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 50 GB 12T4
  • SKM50GB12T4.

Technical Specifications

Physical
Case/PackageModule
MountPanel, Screw
Number of Pins7
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage1.85 V
Collector Emitter Voltage (VCEO)1.2 kV
Element ConfigurationDual
Max Collector Current81 A
Max Operating Temperature175 °C
Min Operating Temperature-40 °C
PolarityNPN
TerminationScrew
Dimensions
Height30.1 mm
Length94 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Semikron SKM50GB12T4.

Semikron
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant