Try the Octopart BOM Tool! Ad
octopart.com

Semikron SKM300GB063D

SEMITRANS 3; Superfast NPT-IGBT Module;600V; 300A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88K1217 0 ··
USD
110.37 110.37 110.37
Allied Electronics
70425758 0 ··
USD
154.37 154.37 139.36 139.36 139.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
SKM300GB063D 7,288 Send RFQ »
USComponent
SKM300GB063D 100 Send RFQ »
JieJie Electronics
SKM300GB063D 56 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SKM300GB063D Contact ··
USD
142.85 142.85 142.85 142.85 142.85
Summit Electronics
SKM300GB063D Contact Send RFQ »

Descriptions

SEMIKRON power module
USComponent
not recommended for new design Features: NPT- Non punch-through IGBT Low tail current with low temperature dependence High short circuit capability, self limiting if term. G is clamped to E Pos. temp.-coeff. of V CEsat 50 % less turn off losses 30 % less short circuit current Very low C ies , C oes , C res Latch-up free Fast & soft inverse CAL diodes Isolated copper baseplate using DCB Direct Copper Bonding Technology without hard mould Large clearance (13 mm) and creepage distances (20 mm) Typical Applications: Switching (not for linear use) Switched mode power supplies AC inverter servo drives UPS uninterruptable power supplies Welding inverters
Semikron
SEMITRANS 3; Superfast NPT-IGBT Module;600V; 300A
Allied Electronics
IGBT Module; Transistor Type:IGBT; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Package/Case:SEMITRANS 3; Collector Emitter Voltage, V(br)ceo:600V; Continuous Collector Current @ 25 C:400A; DC Collector Current:400A ;RoHS Compliant: Yes
Newark

Technical Specifications

Thermal Resistance 90 mK/W
Number of Pins 7
RoHS Compliant
Polarity N-Channel
Input Capacitance 17 nF

Documents

SindoPower, Semikron-group
Datasheet 6 pages
Datasheet 6 pages
Newark
Datasheet 6 pages
Allied Electronics
Datasheet 3 pages 11 years ago
iiiC
Datasheet 6 pages

Images

Alternate Names

SEMIK SKM300GB063D
SEMIKRON INC SKM300GB063D
SEMIKRO SKM300GB063D
SEMIKRON INTERNATIONAL SKM300GB063D
semokron SKM300GB063D
SEMIKON SKM300GB063D
SEMIKR SKM300GB063D
SEMIKROM SKM300GB063D
SMIKRON SKM300GB063D
SEMIKEON SKM300GB063D
SEMIKRON INTERNATIONAL GMBH SKM300GB063D
Semikron Passive SKM300GB063D
Sindopower / Semikron SKM300GB063D
Mikron Manufacturing SKM300GB063D

Search for other parts like SKM300 »