Semikron SKD 83/16

Diode Rectifier Bridge Single 1.6KV 83A 7-Pin Case G-55
Datasheet

Technical Specifications

Physical
Case/PackageModule
MountScrew
Number of Pins7
Technical
Forward Current83 A
Forward Voltage1.45 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1.6 kV
Min Operating Temperature-40 °C
Number of Elements1
Peak Non-Repetitive Surge Current700 A

Documents

Download datasheets and manufacturer documentation for Semikron SKD 83/16.

element14 APAC
Datasheet3 pages0 years ago
Semikron
Datasheet3 pages0 years ago
Newark
Datasheet3 pages0 years ago
Farnell
Datasheet3 pages0 years ago
iiiC
Datasheet3 pages0 years ago
TME
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+1370%

Engineering Resources

View Evaluation kits and Reference designs for Semikron SKD 83/16.

Related Parts

Descriptions

Descriptions of Semikron SKD 83/16 provided by its distributors.

Diode Rectifier Bridge Single 1.6KV 83A 7-Pin Case G-55
BRIDGE RECTIFIER, 3 PH, 83A, 1600V; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 83A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.45V; No. of Pins: 7Pins; O
Features: Glass passivated silicon chips Low thermal impedance through use of direct copper bonded aluminum substrate (DCB) base plate Blocking voltage up to 1800 V Suitable for PCB mounting and wave soldering For applications with high vibrations we recommend to fasten the bridge to the pcb with 4 selftapping screw Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRO
  • SEMIKRON INTERNATIONAL
  • SEMIKRON INC
  • semokron
  • SEMIKON
  • SEMIKR
  • SEMIKROM
  • SMIKRON
  • SEMIKEON
  • Semikron Danfoss Elektronik
  • semicron
  • SEMIKRON INTERNATIONAL GMBH
  • Semikron Passive
  • Sindopower / Semikron
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD-83/16
  • SKD83-16
  • SKD83/16
  • SKD8316

Technical Specifications

Physical
Case/PackageModule
MountScrew
Number of Pins7
Technical
Forward Current83 A
Forward Voltage1.45 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1.6 kV
Min Operating Temperature-40 °C
Number of Elements1
Peak Non-Repetitive Surge Current700 A

Documents

Download datasheets and manufacturer documentation for Semikron SKD 83/16.

element14 APAC
Datasheet3 pages0 years ago
Semikron
Datasheet3 pages0 years ago
Newark
Datasheet3 pages0 years ago
Farnell
Datasheet3 pages0 years ago
iiiC
Datasheet3 pages0 years ago
TME
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant