Semikron SKB 25/16

Bridge rectifier [Semikron] SKB25/16 Bridge rectifier

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88K1166 0 ··
USD
8.14 8.14 8.14
element14 APAC
1232169 0 ··
CNY
63.00 55.90 46.00 42.20 42.20
RS Components
9056201 54 Buy Now »
GBP
6.16 5.95 5.44 5.44 5.44
Distrelec
SKB25/16 15 Buy Now »
EUR
8.26 7.63 7.63 7.63 7.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S719300003391 10 Buy Now »
JPY
1050.00 780.00 780.00 780.00 780.00
USComponent
SKB25/16 95 Send RFQ »
STLAA.com
SKB2516 13 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SKB 25/16 Contact ··
USD
23.74 23.74 23.74 23.74 23.74
Summit Electronics
SKB 25/16 Contact Send RFQ »
XS Micro
SKB 25/16 Contact ··

Descriptions

BRIDGE RECTIFIER, 1PH 10A 1.6KV QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Voltage VF Max:2.2V; Diode Mounting Type:Quick Connect; Operating Temperature Range:-40°C to +150°C
element14 APAC
Semikron power module
USComponent
Bridge rectifier [Semikron] SKB25/16 Bridge rectifier
Distrelec
Features: Square plastic case with isolated metal base plate and fast-on connectors Blocking voltage up to 1600 V High surge current Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Rectifier for power supplies Input rectifier for variable frequency drives Rectifier for DC motor field supplies Battery charger rectifiers Recommended snubber network: RC: 50 ohm, 0.1 µF (P R = 1 W)
Semikron
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:1600V; Forward Current, If(AV):150A; Forward Voltage Max, VF:2.2V; Package/Case:G10b; Current, Ifsm:370A; Forward Current:150A; Forward Voltage:2.2V ;RoHS Compliant: Yes
Newark
Bridge Rectifier 1600V 10A Fast-on 29x29
RS Components

Technical Specifications

Mounting Type Quick Connect
Forward Voltage 2.2 V
Current Rating 17 A
RoHS Compliant
Number of Pins 4

Documents

SindoPower, Semikron-group
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
element14
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Datasheet 3 pages
Semikron
Datasheet 3 pages
Newark
Datasheet 3 pages
TME
Datasheet 3 pages
iiiC
Datasheet 4 pages 9 years ago

Images

Alternate Names

SEMIK SKB 25/16
SEMIKRON INC SKB 25/16
SEMIKRO SKB 25/16
SEMIKRON INTERNATIONAL SKB 25/16
semokron SKB 25/16
SEMIKON SKB 25/16
SEMIKR SKB 25/16
SEMIKROM SKB 25/16
SMIKRON SKB 25/16
SEMIKEON SKB 25/16
SEMIKRON INTERNATIONAL GMBH SKB 25/16
Semikron Passive SKB 25/16
Sindopower / Semikron SKB 25/16
Mikron Manufacturing SKB 25/16

Search for other parts like SKB 25 »