Cornell Dubilier SK471M016ST

Cap Aluminum Lytic 470uF 16V 20% (10 X 13mm) Radial 5mm 0.45 Ohm 470mA 2000h 85C Standard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance470 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)450 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current470 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height13 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Length15 mm
Lead Pitch5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK471M016ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Farnell
Datasheet8 pages10 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-65.37%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SK471M016ST.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SK471M016ST provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (10 X 13mm) Radial 5mm 0.45 Ohm 470mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor 470 microfarad
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V
Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SK471M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance470 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)450 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current470 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height13 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Length15 mm
Lead Pitch5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK471M016ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Farnell
Datasheet8 pages10 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements