Cornell Dubilier SK470M016ST

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 130mA 2000h 85C Standard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)4.52 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current130 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Length15 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M016ST.

Electro Sonic
Datasheet8 pages3 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet8 pages10 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+67.76%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.042
$ 0.042
Stock
77,448
350,744
350,744
Authorized Distributors
6
18
18
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.52 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SK470M016ST.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SK470M016ST provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 130mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V 20%
Aluminum Electrolytic Capacitor 47 microfarad
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)4.52 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current130 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Length15 mm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M016ST.

Electro Sonic
Datasheet8 pages3 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet8 pages10 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Datasheet5 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements