Cornell Dubilier SK330M010ST

Aluminum Electrolytic Capacitors - Radial Leaded 33uF 10V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)7.64 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current80 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK330M010ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet6 pages18 years ago
Newark
Datasheet8 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.056
$ 0.056
Stock
24,717
20,315
20,315
Authorized Distributors
1
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.64 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
85 mA
85 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SK330M010ST.

Descriptions

Descriptions of Cornell Dubilier SK330M010ST provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 33uF 10V
CAP ALUM 33UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)
Aluminum Electrolytic Capacitor 33Uf, 10V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK330M010ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)7.64 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current80 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK330M010ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet6 pages18 years ago
Newark
Datasheet8 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements