Cornell Dubilier SK220M100ST

Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Radial 3.5mm 4.83 Ohm 130mA 2000h 85C Standard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance22 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)4.83 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current130 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Length15 mm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK220M100ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Farnell
Datasheet8 pages10 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.101
$ 0.101
Stock
38,251
30,576
30,576
Authorized Distributors
3
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.83 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
-
-
Height - Seated (Max)
10.9982 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SK220M100ST.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SK220M100ST provided by its distributors.

Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Radial 3.5mm 4.83 Ohm 130mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 100V 22muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V
CAPACITOR ALUM ELEC 22UF, 100V, 20%, RADIAL; Capacitance: 22µF; Capacitance Tolerance: ± 20%; Voltage Rating: 100V; ESR: 4.83ohm; Life Time @ Temperature: 2000 hours @ 85°C; Height: 11mm; Diameter: 8mm; Capacitor Terminals: Radial Leaded
Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Cornell Dubilier SK220M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance22 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)4.83 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current130 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Length15 mm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK220M100ST.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Farnell
Datasheet8 pages10 years ago
Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements