C&K Components SK14D07VG6

Switch Slide ON ON ON ON SP4T Side Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance30 mΩ
Current Rating300 mA
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Operating Temperature70 °C
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP4T
Voltage Rating (DC)30 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SK14D07VG6.

Sager Electronics
Datasheet30 pages7 years ago
Upverter
Datasheet30 pages7 years ago
Datasheet1 page13 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-23.77%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SK14D07VG6.

Related Parts

Descriptions

Descriptions of C&K Components SK14D07VG6 provided by its distributors.

Switch Slide ON ON ON ON SP4T Side Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Automotive Bulk
SLIDE SWITCH, SP4T, 0.3A, 30V, TH;
Slide |C&k Components SK-14D07-VG 6
SK14D07VG6 / Alt#: HASK0081 / Series: COMAX

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK-14D07-VG 6
  • SK-14D07-VG6
  • SK14D07VG 6

Technical Specifications

Physical
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance30 mΩ
Current Rating300 mA
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Operating Temperature70 °C
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP4T
Voltage Rating (DC)30 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SK14D07VG6.

Sager Electronics
Datasheet30 pages7 years ago
Upverter
Datasheet30 pages7 years ago
Datasheet1 page13 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant