C&K Components SK22D01MG5NS

Switch Slide ON ON DPDT Side Slide 0.3A 4VDC PC Pins Bracket Mount/Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating300 mA
Current Rating300 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Manufacturer Package IdentifierSK-22D01-MG 5 NS
Min Operating Temperature-20 °C
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SK22D01MG5NS.

Upverter
Datasheet30 pages7 years ago
Electro Sonic
Datasheet30 pages7 years ago
TME
Datasheet18 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SK22D01MG5NS.

Related Parts

Descriptions

Descriptions of C&K Components SK22D01MG5NS provided by its distributors.

Switch Slide ON ON DPDT Side Slide 0.3A 4VDC PC Pins Bracket Mount/Through Hole Bulk
SLIDE SWITCH, DPDT, 0.3A, 30V, TH;
SK22D01MG5NS / Alt#: HASK0091 / Series: COMAX

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK-22D01-MG 5 NS
  • SK-22D01-MG5NS
  • SK22D01MG 5 NS

Technical Specifications

Physical
Actuator MaterialPBT, Polybutylene
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating300 mA
Current Rating300 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Manufacturer Package IdentifierSK-22D01-MG 5 NS
Min Operating Temperature-20 °C
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SK22D01MG5NS.

Upverter
Datasheet30 pages7 years ago
Electro Sonic
Datasheet30 pages7 years ago
TME
Datasheet18 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant