Thomas & Betts SK-1400G

Heat Shrink Assortment No Tool |Abb Thomas & Betts SK-1400G

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed, Yellow
Contact MaterialBronze
Contact PlatingGold, Tin
Lens ColorClear
Number of Pins8
Weight454 g
Technical
Coil Voltage (DC)110 V
Dropout Voltage170 mV
Forward Voltage2.1 V
Frequency2 MHz
GenderFemale
Input Current1 A
Luminous Intensity30 mcd
Memory Size3.9 kB
Number of Bits8
Number of Contacts10
Output Current1 A
Output Voltage-15 V
Threshold Voltage3 V
Throw Configuration4PDT
Viewing Angle25 °
Wavelength585 nm
Dimensions
Cable Length3.05 m

Engineering Resources

View Evaluation kits and Reference designs for Thomas & Betts SK-1400G.

Descriptions

Descriptions of Thomas & Betts SK-1400G provided by its distributors.

Heat Shrink Assortment No Tool |Abb Thomas & Betts SK-1400G
HEAT SHRINK KIT, THIN,WALL ASSORME,
Thomas & Betts

Manufacturer Aliases

Thomas & Betts has several brands around the world that distributors may use as alternate names. Thomas & Betts may also be known as the following names:

  • T&B
  • T&B/ANSLEY
  • ANSLEY
  • THOMAS AND BETTS
  • THOMAS & B
  • UNION
  • THOMAS & BETTS CORP
  • Thomas & Betts (T&B)
  • THOMAS & BET
  • THOMAS & BETTES
  • Thomas & Betts Electrical
  • ABB - THOMAS & BETTS
  • TNB
  • Thomas & Betts Corporation
  • THOMAS AND BETT
  • THOM & BETTS
  • T & B ANSL
  • TYCO T&B
  • THOMAS & BETTS CORP ELECTRICAL
  • THOMAS&BE
  • Steel City
  • Thomas & Betts/Ansley
  • THOMAS & BETTS POWER
  • ANSL
  • STEEL CITY by ABB (FORMERLY T&B)

Technical Specifications

Physical
ColorRed, Yellow
Contact MaterialBronze
Contact PlatingGold, Tin
Lens ColorClear
Number of Pins8
Weight454 g
Technical
Coil Voltage (DC)110 V
Dropout Voltage170 mV
Forward Voltage2.1 V
Frequency2 MHz
GenderFemale
Input Current1 A
Luminous Intensity30 mcd
Memory Size3.9 kB
Number of Bits8
Number of Contacts10
Output Current1 A
Output Voltage-15 V
Threshold Voltage3 V
Throw Configuration4PDT
Viewing Angle25 °
Wavelength585 nm
Dimensions
Cable Length3.05 m

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant