Semikron SK 75 GD 066 T

IGBT Half-Bridge Ultrafast, 1200V, SEMITRANS | SEMIKRON SK 75 GD 066 T
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
MountScrew, Through Hole
Number of Pins67
Technical
Collector Emitter Breakdown Voltage800 mV
Collector Emitter Saturation Voltage1.45 V
Collector Emitter Voltage (VCEO)800 mV
Continuous Collector Current83 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-40 °C
Turn-Off Delay Time541 ns
Turn-On Delay Time95 ns
Dimensions
Height12 mm
Length54.991 mm
Width60.2488 mm

Documents

Download datasheets and manufacturer documentation for Semikron SK 75 GD 066 T.

Newark
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
element14 APAC
Datasheet5 pages0 years ago
Upverter
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
iiiC
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Semikron SK 75 GD 066 T.

Descriptions

Descriptions of Semikron SK 75 GD 066 T provided by its distributors.

IGBT Half-Bridge Ultrafast, 1200V, SEMITRANS | SEMIKRON SK 75 GD 066 T
IGBT Module; DC Collector Current:83A; C; IGBT Module; DC Collector Current:83A; Collector Emitter Voltage Vces:600V; Collector Emitter Voltage V(br)ceo:800mV; No. of Pins:67; Package / Case:T-74
Igbt Module; Continuous Collector Current:83A; Collector Emitter Saturation Voltage:600V; Power Dissipation:-; Operating Temperature Max:175°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:800Mv; Product Range:- Rohs Compliant: Yes |Semikron SK 75 GD 066 T

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRO
  • SEMIKRON INTERNATIONAL
  • SEMIKRON INC
  • semokron
  • SEMIKON
  • SEMIKR
  • SEMIKROM
  • SMIKRON
  • SEMIKEON
  • Semikron Danfoss Elektronik
  • semicron
  • SEMIKRON INTERNATIONAL GMBH
  • Semikron Passive
  • Sindopower / Semikron
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK75GD066T

Technical Specifications

Physical
Case/PackageT
MountScrew, Through Hole
Number of Pins67
Technical
Collector Emitter Breakdown Voltage800 mV
Collector Emitter Saturation Voltage1.45 V
Collector Emitter Voltage (VCEO)800 mV
Continuous Collector Current83 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-40 °C
Turn-Off Delay Time541 ns
Turn-On Delay Time95 ns
Dimensions
Height12 mm
Length54.991 mm
Width60.2488 mm

Documents

Download datasheets and manufacturer documentation for Semikron SK 75 GD 066 T.

Newark
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
element14 APAC
Datasheet5 pages0 years ago
Upverter
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant