NXP Semiconductors SJA1105TEL

Telecom Circuit, 1-Func, PBGA159
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of Channels5
Simplex/DuplexFull Duplex
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SJA1105TEL.

Upverter
Datasheet34 pages9 years ago
Technical Drawing5 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors SJA1105TEL.

Descriptions

Descriptions of NXP Semiconductors SJA1105TEL provided by its distributors.

Telecom Circuit, 1-Func, PBGA159

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Data Rate1 Gbps
InterfaceEthernet, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of Channels5
Simplex/DuplexFull Duplex
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SJA1105TEL.

Upverter
Datasheet34 pages9 years ago
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago