CUI

CUI SJ1-3523N

SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
490-SJ1-3523N 6,184 Buy Now »
USD
0.960 0.749 0.572 0.406 0.324
Future Electronics
SJ1-3523N 3,610 Buy Now »
USD
0.410 0.360 0.360
Digi-Key
CP1-3523N-ND 0 ··
USD
0.970 0.749 0.572 0.406 0.338
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
SJ1-3523N 825 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SJ1-3523N Contact ··

Descriptions

3.5 mm Right-Angle Stereo Jack, 3 Pin PCB Mount, Non-Threaded
CUI
CONN JACK STEREO 3.5MM R/A
Digi-Key
SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack
Future Electronics

Technical Specifications

Gender Female
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type Through Hole
Mounting Angle 90 °
Shielding No
Orientation Horizontal
Color Black
Contact Plating Silver
Size-Diameter 3.5 mm
Lifecycle Status Active
RoHS Compliant

Documents

CUI
Datasheet 3 pages 9 months ago
Datasheet 3 pages 4 months ago
Future Electronics
Datasheet 3 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago

Alternate Names

CUI INC SJ1-3523N
CUI STACK SJ1-3523N
CUI INC (VA) SJ1-3523N

Search for other parts like SJ1 »