CUI Devices SJ-43514

Conn 3.5MM Audio Jack RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialGold, Tin
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Current Rating300 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors4
Number of Contacts3
Number of Ports1
Number of Positions1
OrientationHorizontal
PackagingBulk
ShieldingNo
TerminationSolder
Voltage Rating16 V
Dimensions
Diameter3.5 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ-43514.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages11 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
CUI
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-11.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices SJ-43514.

Descriptions

Descriptions of CUI Devices SJ-43514 provided by its distributors.

Conn 3.5MM Audio Jack RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
3.5 mm, Stereo, Right Angle, Through Hole, 4 Conductors, 0 Internal Switches, Audio Jack Connector
Audio Jack 3.5Mm Rt 4 Cond Through Hole 0 Switche |Cui SJ-43514
CONN 3.5MM AUDIO JACK 4 COND PCB

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ43514

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialGold, Tin
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Current Rating300 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors4
Number of Contacts3
Number of Ports1
Number of Positions1
OrientationHorizontal
PackagingBulk
ShieldingNo
TerminationSolder
Voltage Rating16 V
Dimensions
Diameter3.5 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ-43514.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages11 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
CUI
Datasheet3 pages5 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant