CUI Devices SJ-3524-SMT-TR

3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountSurface Mount
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Contacts4
OrientationHorizontal
PackagingDigi-Reel®
ShieldingNo
TerminationSolder
Voltage Rating12 V
Dimensions
Height5.37 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ-3524-SMT-TR.

CUI Devices
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Datasheet3 pages8 years ago
CUI Devices SCT
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages6 years ago
CUI
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.532
$ 0.68
$ 0.68
Stock
431,518
121,215
121,215
Authorized Distributors
9
8
8
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver
Silver
Silver
Housing Material
-
-
-
Contact Material
Silver
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices SJ-3524-SMT-TR.

Related Parts

Descriptions

Descriptions of CUI Devices SJ-3524-SMT-TR provided by its distributors.

3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector
CUI Devices SCT
Conn 3.5MM Audio Jack RCP 4 POS Solder RA SMD 3 Terminal 1 Port T/R
SJ Series 3.5 mm 12 V SMT Right Angle Stereo Audio Jack

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountSurface Mount
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Contacts4
OrientationHorizontal
PackagingDigi-Reel®
ShieldingNo
TerminationSolder
Voltage Rating12 V
Dimensions
Height5.37 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ-3524-SMT-TR.

CUI Devices
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Datasheet3 pages8 years ago
CUI Devices SCT
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages6 years ago
CUI
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant