CUI SJ-2535-SMT-1

Conn Audio 5PIN 2.5MM Stereo SMT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Current Rating1 A
GenderFemale
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for CUI SJ-2535-SMT-1.

Descriptions

Descriptions of CUI SJ-2535-SMT-1 provided by its distributors.

CONN AUDIO 5PIN 2.5MM STEREO SMT

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Current Rating1 A
GenderFemale
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter2.5 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant