CUI SJ-2524-SMT

2.5 mm Surface Mount Stereo Jack, 4 Pin Right-Angle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
Number of Pins2
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Ports1
OrientationHorizontal
PackagingCut Tape
ShieldingNo
Dimensions
Diameter2.5 mm

Documents

Download datasheets and manufacturer documentation for CUI SJ-2524-SMT.

Upverter
Datasheet3 pages11 years ago
CUI
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI SJ-2524-SMT.

Descriptions

Descriptions of CUI SJ-2524-SMT provided by its distributors.

2.5 mm Surface Mount Stereo Jack, 4 Pin Right-Angle
CONN AUDIO JACK 2.5MM STEREO SMD

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ2524SMT

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
Number of Pins2
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Ports1
OrientationHorizontal
PackagingCut Tape
ShieldingNo
Dimensions
Diameter2.5 mm

Documents

Download datasheets and manufacturer documentation for CUI SJ-2524-SMT.

Upverter
Datasheet3 pages11 years ago
CUI
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant