SiTime SIT8008BI-13-XXN-12.000000E

Low Power Programmable MEMS Oscillator 12MHz 2.25V to 3.63V 50ppm 4-Pin Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT8008BI-13-XXN-12.000000E01K
3d

Technical Specifications

Technical
Frequency12 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)2.94 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-13-XXN-12.000000E.

Upverter
Datasheet17 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BI-13-XXN-12.000000E.

Descriptions

Descriptions of SiTime SIT8008BI-13-XXN-12.000000E provided by its distributors.

Low Power Programmable MEMS Oscillator 12MHz 2.25V to 3.63V 50ppm 4-Pin Surface Mount T/R
Low Power Programmable Oscillator
MEMS OSC XO 12.0000MHZ HCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency12 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)2.94 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-13-XXN-12.000000E.

Upverter
Datasheet17 pages6 years ago