SiTime SIT8008BI-11-18N-54.000000

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency54 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)1.8 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-11-18N-54.000000.

Upverter
Datasheet17 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BI-11-18N-54.000000.

Descriptions

Descriptions of SiTime SIT8008BI-11-18N-54.000000 provided by its distributors.

Oscillator MEMS 54MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk
±20ppm 1.8V LVCMOS,HCMOS 2.5x2.0mm MEMS RoHS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency54 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)1.8 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-11-18N-54.000000.

Upverter
Datasheet17 pages6 years ago