SiTime SIT8008BC-23-33E-15.040000E

Low Power Programmable MEMS Oscillator 15.04MHz 3.3V 50ppm 4-Pin Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT8008BC-23-33E-15.040000E01K
2d

Technical Specifications

Technical
Frequency15.04 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Current3.8 mA
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-23-33E-15.040000E.

Upverter
Datasheet17 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BC-23-33E-15.040000E.

Descriptions

Descriptions of SiTime SIT8008BC-23-33E-15.040000E provided by its distributors.

Low Power Programmable MEMS Oscillator 15.04MHz 3.3V 50ppm 4-Pin Surface Mount T/R
Oscillator MEMS 15.04MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
MEMS OSC XO 15.0400MHZ HCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency15.04 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Current3.8 mA
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-23-33E-15.040000E.

Upverter
Datasheet17 pages6 years ago