SiTime SIT8008BC-13-18N-32.768000

Oscillator MEMS 32.768MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage1.98 V
Min Operating Temperature-20 °C
Min Supply Voltage1.62 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)1.8 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-13-18N-32.768000.

Upverter
Datasheet17 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BC-13-18N-32.768000.

Descriptions

Descriptions of SiTime SIT8008BC-13-18N-32.768000 provided by its distributors.

Oscillator MEMS 32.768MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency32.768 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage1.98 V
Min Operating Temperature-20 °C
Min Supply Voltage1.62 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)1.8 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-13-18N-32.768000.

Upverter
Datasheet17 pages6 years ago