SiTime SIT8008ACF1-18E

Mems Osc Prg Xo Hcmos 1.8V 20PPM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT8008ACF1-18EContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency Stability20 ppm
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Current3.9 mA
Max Supply Voltage1.98 V
Min Operating Temperature-20 °C
Min Supply Voltage1.62 V
Dimensions
Height787.4 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008ACF1-18E.

Upverter
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008ACF1-18E.

Related Parts

Descriptions

Descriptions of SiTime SIT8008ACF1-18E provided by its distributors.

MEMS OSC PRG XO HCMOS 1.8V 20PPM

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency Stability20 ppm
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Current3.9 mA
Max Supply Voltage1.98 V
Min Operating Temperature-20 °C
Min Supply Voltage1.62 V
Dimensions
Height787.4 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008ACF1-18E.

Upverter
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant