SiTime SIT8008AC-12-18N-75.000000

800 µm 75 MHz 1.98 V 1.62 V 3.8 mA 70 °C -20 °C 1.8 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency75 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage1.98 V
Min Operating Temperature-20 °C
Min Supply Voltage1.62 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)1.8 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AC-12-18N-75.000000.

Upverter
Datasheet17 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008AC-12-18N-75.000000.

Descriptions

Descriptions of SiTime SIT8008AC-12-18N-75.000000 provided by its distributors.

800 µm 75 MHz 1.98 V 1.62 V 3.8 mA 70 °C -20 °C 1.8 V

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency75 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage1.98 V
Min Operating Temperature-20 °C
Min Supply Voltage1.62 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)1.8 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AC-12-18N-75.000000.

Upverter
Datasheet17 pages6 years ago