SiTime SIT3372AC-1B3-30NZ155.520000T

Ultra-low Jitter Differential VCXO 155.52MHz 3V 50ppm 6-Pin Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SIT3372AC-1B3-30NZ155.520000T03K
14h

Technical Specifications

Physical
Case/PackageQFN6
Technical
Frequency155.52 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Nominal Supply Voltage (DC)3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT3372AC-1B3-30NZ155.520000T.

Upverter
Technical Drawing16 pages5 years ago
Datasheet16 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT3372AC-1B3-30NZ155.520000T.

Descriptions

Descriptions of SiTime SIT3372AC-1B3-30NZ155.520000T provided by its distributors.

Ultra-low Jitter Differential VCXO 155.52MHz 3V 50ppm 6-Pin Surface Mount T/R
XTAL OSC VCXO 155.5200MHZ LVPECL

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Physical
Case/PackageQFN6
Technical
Frequency155.52 MHz
Max Junction Temperature (Tj)130 °C
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature-20 °C
Min Supply Voltage2.7 V
Nominal Supply Voltage (DC)3 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT3372AC-1B3-30NZ155.520000T.

Upverter
Technical Drawing16 pages5 years ago
Datasheet16 pages5 years ago